10075025-F01-44ULF

Heilind Number:BRG10075025-F01-44ULF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10075025-F01-44ULF
ECAD Model:
3D Model

Description:

MINITEK SHROUDED HEADER-VERTIC MINITEK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10075025-F01-44ULF
Color:Natural
Pitch:2 mm
Shroud Type:Yes
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:2 mm
Mating Length:4 mm
Current Rating:2 A
Number of Rows:2
Voltage Rating:200 V
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Number of Contacts:44
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
SKU:BRG10075025-F01-44ULF

Detailed Description

Introducing the MINITEK SHROUDED HEADER-VERTIC MINITEK, a versatile and reliable connector designed for efficient PCB board connections. With a natural color and high-temperature plastic housing, it ensures durability in a range of operating environments. Featuring 44 gold-plated copper alloy contacts in a shrouded, two-row configuration, this connector guarantees secure and precise connections. Its through-hole mount type and solder termination method make installation a breeze. With a pitch of 2mm and straight mount angle, it effortlessly integrates into your PCB layout. Rated for a maximum operating temperature of 125°C and a minimum of -40°C, it's suitable for a variety of applications. UL 94V-0 rated for flammability, it offers peace of mind in safety-critical scenarios. With a current rating of 2A and voltage rating of 200V, it meets the demands of high-performance systems. Whether you're working on industrial machinery, telecommunications equipment, or consumer electronics, this connector is the perfect choice for seamless connectivity. Upgrade your designs with the MINITEK SHROUDED HEADER-VERTIC MINITEK and experience reliable performance like never before.