| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10075025-G02-06ALF |
| Color: | Natural |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold/GXT |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2 mm |
| Mount Angle: | Straight |
| Tail Length: | 2.5 mm |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 2 A |
| Voltage Rating: | 200 V |
| Mating Length: | 4 mm |
| SKU: | BRG10075025-G02-06ALF |
10075025-G02-06ALF
| Heilind Number: | BRG10075025-G02-06ALF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10075025-G02-06ALF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MINITEK SHROUDED HEADER, a versatile and reliable connector designed for seamless PCB integration. With a natural color and high temperature plastic housing, this connector ensures durability and performance in a wide range of operating conditions. Featuring 6 gold-plated copper alloy contacts arranged in 2 rows with a 2mm pitch, it allows for secure and efficient signal transmission. The straight mount type with through hole termination method guarantees easy installation and soldering. With a maximum operating temperature of 125°C and a UL 94V-0 flammability rating, it meets stringent quality and safety standards. Ideal for hi-rel applications, this connector is a must-have for any electronic assembly project.

