10078991-G32-12ULF

Heilind Number:BRG10078991-G32-12ULF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10078991-G32-12ULF
ECAD Model:
3D Model

Description:

MINITEK SHROUDED HEADER-EJECT MINITEK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10078991-G32-12ULF
Color:Cream
Series:Minitek® WTB
Housing Material:High Temperature Plastic
Number of Contacts:12
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:GXT Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Pitch:2 mm
Mount Angle:Straight
Tail Length:3.1 mm
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:200 V
Mating Length:4 mm
SKU:BRG10078991-G32-12ULF

Detailed Description

Introducing the MINITEK SHROUDED HEADER-EJECT MINITEK, a reliable and versatile connector designed for seamless PCB integration. With a pitch of 2mm and featuring 12 gold-plated contacts in 2 rows, this cream-colored header ensures efficient signal transmission in through-hole mounting. Crafted from high-temperature plastic, it offers durability in operating temperatures ranging from -40°C to 125°C. Its phosphor bronze contacts with GXT plating guarantee optimal conductivity, suitable for applications requiring a 2A current and 200V voltage rating. The UL 94V-0 flammability rating ensures safety compliance, while the straight mount angle and 3.1mm tail length facilitate easy assembly. Ideal for high-performance electronics, the MINITEK SHROUDED HEADER-EJECT MINITEK is a dependable solution for your connectivity needs.