| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10089331-101LF |
| Pitch: | 2 mm |
| Gender: | Female |
| Wire Size: | 26 - 24 AWG |
| Mount Angle: | Straight |
| Mating Cycles: | 200 cycle |
| Current Rating: | 1 A |
| Number of Rows: | 4 |
| Voltage Rating: | 20 mV |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 64 |
| Termination Method: | IDC |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | Metral® |
| SKU: | BRG10089331-101LF |
10089331-101LF
| Heilind Number: | BRG10089331-101LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10089331-101LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 10089331-101LF, an essential OEM item for seamless cable connections. Part of the Metral® series, this female connector boasts 64 gold-plated contacts housed in durable high-temperature plastic. With four rows and a 2mm pitch, it offers reliable termination via IDC for 26-24 AWG wire sizes. Operating flawlessly in temperatures ranging from -55°C to 125°C, it guarantees optimal performance in various environments. Designed for straight mounting, it can withstand up to 200 mating cycles with a current rating of 1A and a voltage rating of 20mV. Perfect for backplane and board-to-board PCB applications, this connector ensures efficient and secure connectivity. Upgrade your electronic systems with the 10089331-101LF for unparalleled reliability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2020 | PCN20077 - Documentation Change. Maximum usable cable diameter and component part numbers in the cable kit added in the customer drawing to provide clarity to customers | Download | |||
| 05/31/2020 | PCN20012 - Material Change. We propose to add GXT+ as approved plating material for Material meeting the product performance specifications. There is no change to the existing plating location nor to the part numbers. | Download | |||
| 05/31/2020 | PCN20012R1 - Revision of PCN20012 & GXT+ part numbers provided. New Part numbers are with GXT+ plating option. Old part numbers are available, but at a higher price. Part numbers that were removed were not affected by this PCN. They remain valid to order. | Download | |||
| 06/30/2015 | PCN15003 - Manufacturing location change from FCI Dongguan, PRC to FCI Cochin, India. | Download | |||
| 04/15/2015 | PCN14100-CANCEL - Cancelled. PCN with original issue date of November 14, 2014 is hereby cancelled. | Download | |||
| 02/28/2015 | PCN14100 - Materials Change. We are using E130i resin material for the moulding of the Metral product. We propose to use equivalent material supplied by local suppliers (PRET LCP KG300-130 and KINGFA LCP Vicryst R830 ) as an alternate to the existing material. Qualification testing confirm that all these materials have comparable performances. But there could be minor colour differences as these are supplied from different suppliers. Except for this, there is no other impact to the products form, fit and function. | Download | |||

