10106122-3006001LF

Heilind Number:BRG10106122-3006001LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10106122-3006001LF
ECAD Model:
3D Model

Description:

10106122-3006001LF-PWRBLADE+ V PWRBLADE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10106122-3006001LF
Color:Black
Series:PwrBlade+®
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:24, 3
Number of Rows:1, 4
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm, 8.26 mm
Mount Angle:Straight
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:40 A, 58 A
Voltage Rating:124 V, 912 V
SKU:BRG10106122-3006001LF

Detailed Description

Introducing the PwrBlade+® ( 10106122-3006001LF) Power Connector, designed for high-performance applications. Featuring a sleek Black housing made of durable Glass-Filled Plastic, this connector is engineered for reliability. With three contacts and one row, it provides efficient power transmission through its Gold-plated Copper Alloy contacts. The solder termination method ensures secure connections. Operating seamlessly in temperatures ranging from -40°C to 125°C, it offers versatility in various environments. With a pitch of 2.54mm and a straight mount angle, installation is convenient. Rated for up to 58A at 912V, it guarantees robust power delivery. With a UL 94V-0 flammability rating and 500 mating cycles durability, this connector is a dependable choice for demanding power to board applications. Elevate your connectivity with the PwrBlade+® Power Connector.