| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10106130-8000001LF |
| Color: | Black |
| Pitch: | 6.35 mm |
| Gender: | Female |
| Series: | PwrBlade+® |
| Mount Angle: | Straight |
| Mating Cycles: | 500 cycle |
| Current Rating: | 40 A, 58 A |
| Number of Rows: | 1 |
| Voltage Rating: | 124 V, 912 V |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 8 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | BRG10106130-8000001LF |
10106130-8000001LF
| Heilind Number: | BRG10106130-8000001LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10106130-8000001LF |
| ECAD Model: |
Specifications
Detailed Description
The PwrBlade+® 10106130-8000001LF connector in sleek black features a single row of 8 gold-plated contacts, making it ideal for high-power applications. Crafted from durable glass-filled plastic, it ensures reliable performance in a wide temperature range from -40°C to 125°C. With a pitch of 6.35mm and straight mount angle, it offers easy installation on PCBs. Rated for 40A and 58A current and 124V and 912V voltage, it guarantees efficient power transmission. With a 500 cycle mating life and UL 94V-0 flammability rating, it prioritizes safety and durability. Perfect for power distribution in various devices, this connector is a dependable choice for demanding industrial environments.

