10106268-0A00001LF

Heilind Number:BRG10106268-0A00001LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10106268-0A00001LF
ECAD Model:
3D Model

Description:

OEM ITEM 10106268-0A00001LF-PWRBLADE+ V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10106268-0A00001LF
Color:Black
Series:PwrBlade+®
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:10
Number of Rows:1
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Mount Angle:Straight
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:40 A, 58 A
Voltage Rating:124 V, 912 V
SKU:BRG10106268-0A00001LF

Detailed Description

Introducing the PwrBlade+® OEM ITEM 10106268-0A00001LF Power Connector, designed for high-performance power delivery in demanding environments. Featuring a sleek black housing made of durable glass-filled plastic, this connector is engineered for reliability. With 10 gold-plated contacts in a single row, it ensures secure and efficient power transmission. The straight-mount design allows for easy installation, while its solder termination method guarantees a stable connection. Rated for currents up to 40A and voltages up to 124V, this connector is suitable for a wide range of applications. With a wide operating temperature range from -40°C to 125°C and a UL 94V-0 flammability rating, it meets stringent safety standards. Trust in the PwrBlade+® OEM ITEM 10106268-0A00001LF for your power connectivity needs.