| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10106269-B006001LF |
| Color: | Black |
| Series: | PwrBlade+® |
| Gender: | Female |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 11, 24 |
| Number of Rows: | 1, 4 |
| Termination Method: | Press-Fit |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm, 5.08 mm, 6.35 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 500 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 40 A, 58 A |
| Voltage Rating: | 124 V, 912 V |
| SKU: | BRG10106269-B006001LF |
10106269-B006001LF
| Heilind Number: | BRG10106269-B006001LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10106269-B006001LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PwrBlade+® OEM ITEM 10106269-B006001LF, a high-performance power connector designed for reliable and efficient power transmission. With its sleek black housing made of durable glass-filled plastic, this female connector offers 11 or 24 gold-plated copper alloy contacts for optimal conductivity. Featuring a straight mount angle and press-fit termination method, it ensures secure and stable connections in demanding environments. With a wide operating temperature range of -40°C to 125°C and a UL 94V-0 flammability rating, it guarantees safety and performance. Ideal for power applications, this connector is rated for 40A to 58A at 124V to 912V, making it suitable for a variety of power to board connections. Trust in the reliability and quality of the PwrBlade+® 10106269-B006001LF for your power transmission needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2021 | PCN21028 - Material Change. Adding an alternative Resin. A recent disruption to the supply of resin has resulted in materials shortages. An alternative resin is being added to improve security of supply. | Download | |||

