BRG10106813-063112LF

10106813-063112LF

10106813-063112LF- 0.5 BTB 3MM0.5 MM BTB

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:10106813-063112LF
Color:Black
Gender:Female, Male
Housing Material:Liquid Crystal Polymer
Number of Contacts:60
Number of Rows:2
Contact Material:Copper Alloy
Contact Plating:GXT
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Pitch:0.5 mm
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:0.5 A
Voltage Rating:50 V
SKU:BRG10106813-063112LF

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/01/2015PCN15008 R.1 - Location Change. "We will transfer manual line from Dongguan plant to Nantong plant which support 3.0mm and 3.5mm height, 20positioning Mezzostak." - By R.1 - More part numbers added to the affected list and so is not limited to 20 position Mezzostak.Download