10114587-006LF

Heilind Number:BRG10114587-006LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10114587-006LF
ECAD Model:
3D Model

Description:

10114587-006LF-HPCE VERT STB 8 POWER EDGE CARD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10114587-006LF
Color:Black
Pitch:1.27 mm, 2.54 mm
Gender:Female
Mount Angle:Straight
Mating Cycles:200 cycle
Card Thickness:3.2 mm
Voltage Rating:17 V, 548 V
Contact Plating:GXT
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Number of Contacts:24, 36
Termination Method:Solder
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Series:HPCE®
SKU:BRG10114587-006LF

Detailed Description

Introducing the HPCE® Female Board-to-Board PCB Connector, 10114587-006LF. Designed for high-performance applications, this connector features a sleek black housing made of durable high-temperature plastic. With 24 or 36 contacts, it ensures reliable connectivity in any setup. The solder termination method and copper alloy contacts plated with GXT guarantee secure and efficient signal transmission. Operating effortlessly in temperatures ranging from -55 °C to 105 °C, it is perfect for demanding environments. The 2.54 mm pitch and straight mount angle offer versatility in installation. With a 200-cycle mating durability and voltage ratings of 17V and 548V, this connector is a must-have for any PCB assembly project. Its 3.2 mm card thickness and robust construction make it ideal for aerospace, military, and industrial applications. Trust in the 10114587-006LF for seamless and high-speed board-to-board connections.