10114831-10106LF

Heilind Number:BRG10114831-10106LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10114831-10106LF
ECAD Model:
3D Model

Description:

10114831-10106LF-WTB 1.25 WAFEBASICS OTHER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10114831-10106LF
Color:Natural
Pitch:1.25 mm
Mount Type:Through Hole
Mount Angle:Right Angle
Tail Length:2 mm
Current Rating:1 A
Number of Rows:1
Voltage Rating:125 VAC
Contact Plating:Tin
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Number of Contacts:6
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:Minitek
SKU:BRG10114831-10106LF

Detailed Description

Introducing the Minitek Through Hole Connector, SKU 10114831-10106LF. Designed for reliable PCB connections, this connector features a single row with 6 contacts, making it ideal for compact electronic devices. The housing is crafted from durable Liquid Crystal Polymer, ensuring longevity even in harsh operating environments. With a pitch of 1.25mm and right angle mount type, it offers easy installation on circuit boards. Contacts made of Copper Alloy with Tin plating guarantee efficient signal transmission. Rated for a maximum operating temperature of 105°C and minimum of -40°C, this connector is suitable for a wide range of applications. It meets stringent safety standards with a UL 94V-0 flammability rating and RoHS compliance. With a current rating of 1A and voltage rating of 125VAC, it's a dependable choice for your connectivity needs.