| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10115788-008LF |
| Color: | Black |
| Pitch: | 1.27 mm, 2.54 mm |
| Gender: | Female |
| Mount Type: | Straddle Mount |
| Mating Cycles: | 200 cycle |
| Voltage Rating: | 17 V, 548 V |
| Contact Plating: | Metal |
| Contact Material: | Copper Alloy |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 16, 20 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | HPCE® |
| SKU: | BRG10115788-008LF |
10115788-008LF
| Heilind Number: | BRG10115788-008LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10115788-008LF |
| ECAD Model: |
Specifications
Detailed Description
The HPCE® 10115788-008LF is a reliable and high-performance board-to-board PCB connector designed for female applications. With a sleek black housing made of durable high-temperature plastic, this connector ensures optimal performance even in demanding environments. Featuring 16 and 20 contacts, it offers versatile connectivity options for your electronic devices. The straddle mount design and solder termination method make installation easy and secure. Constructed with copper alloy contacts and metal plating, it guarantees excellent conductivity and resistance to corrosion. Operating efficiently in temperatures ranging from -55°C to 105°C, it is suitable for a wide range of applications. With a pitch of 2.54mm and 1.27mm, it allows for flexible PCB layouts. Rated for 200 mating cycles and voltages up to 548V, this connector is both durable and high-performing, making it an essential component for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2021 | PCN21028 - Material Change. Adding an alternative Resin. A recent disruption to the supply of resin has resulted in materials shortages. An alternative resin is being added to improve security of supply. | Download | |||
| 07/30/2015 | PCN15068 - Process Change. Remove some printing information on the HPCE/PEC products due to space constraints. | Download | |||

