10115859-016LF

Heilind Number:BRG10115859-016LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10115859-016LF
ECAD Model:
3D Model

Description:

10115859-016LF-HPCE R/A REC 3 POWER EDGE CARD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10115859-016LF
Color:Black
Series:HPCE®
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:24, 36
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:GXT
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Mount Angle:Right Angle
Mating Cycles:200 cycle
Voltage Rating:17 V, 548 V
SKU:BRG10115859-016LF

Detailed Description

Introducing the Black HPCE® Female Connector, SKU 10115859-016LF, designed for high performance in demanding environments. With a housing made of High Temperature Plastic, this connector ensures durability and reliability. It features 24 or 36 contacts for efficient connectivity, with a solder termination method for secure attachment. The Copper Alloy contacts are plated with GXT for enhanced conductivity. Operating temperature ranges from -55°C to 105°C, making it suitable for a wide range of applications. With a pitch of 2.54mm or 1.27mm and a right-angle mount, it allows for flexible installation. Rated for 17V to 548V, this connector is ideal for power and signal transmission in Board To Board and Card Edge applications. With a mating cycle of 200, it offers long-lasting performance. Trust in the 10115859016LF for your connectivity needs.