| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10119583-003LF |
| Color: | Black |
| Pitch: | 1.27 mm, 2.54 mm |
| Gender: | Female |
| Mount Angle: | Right Angle |
| Mating Cycles: | 200 cycle |
| Voltage Rating: | 17 V, 548 V |
| Contact Plating: | Metal |
| Contact Material: | Copper Alloy |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 16, 24 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | HPCE® |
| SKU: | BRG10119583-003LF |
10119583-003LF
| Heilind Number: | BRG10119583-003LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10119583-003LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OEM ITEM 517-52RF-HIGH POWER CARD, a high-performance connector from the HPCE® series. Designed for robust power transmission, this black female connector features a durable housing made of high-temperature plastic. With 16 to 24 contacts, it ensures reliable connectivity in demanding environments. The solder termination method and copper alloy contacts with metal plating guarantee secure and efficient power transfer. Operating flawlessly in temperatures ranging from -55°C to 105°C, it offers a wide voltage rating of 17V to 548V. Its right-angle mount angle and 2.54mm or 1.27mm pitch make it versatile for various PCB applications. With a mating cycle rating of 200 cycles and RoHS compliance, this connector prioritizes durability and environmental responsibility. Perfect for board-to-board or card edge connections, it is a vital component in high-reliability systems. Upgrade your power connectivity with the 10119583003LF.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2021 | PCN21028 - Material Change. Adding an alternative Resin. A recent disruption to the supply of resin has resulted in materials shortages. An alternative resin is being added to improve security of supply. | Download | |||

