BRG10119849-003LF

10119849-003LF

10119849-003LF-HPCE R/A REC POWER EDGE CARD

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:10119849-003LF
Color:Black
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:12, 36
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Metal
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Mount Angle:Right Angle
Mating Cycles:200 cycle
Voltage Rating:17 V, 548 V
Card Thickness:1.57 mm
SKU:BRG10119849-003LF

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: