| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10127976-002LF |
| Pitch: | 2.54 mm |
| Gender: | Female |
| Series: | HPCE® Series |
| Current Rating: | 9 A |
| Voltage Rating: | 30 V |
| Contact Material: | High Performance Copper Alloy |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 18 (16+2) |
| Termination Method: | Press-Fit |
| SKU: | BRG10127976-002LF |
10127976-002LF
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2021 | PCN21028 - Material Change. Adding an alternative Resin. A recent disruption to the supply of resin has resulted in materials shortages. An alternative resin is being added to improve security of supply. | Download | |||
| 11/27/2017 | PCN17092 - Documentation Change. Changes in Wipe distance and Mating alignment in the Application specification GS-20-0388. | Download | |||
| 07/30/2015 | PCN15068 - Process Change. Remove some printing information on the HPCE/PEC products due to space constraints. | Download | |||

