10137807-21000LF

Heilind Number:BRG10137807-21000LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10137807-21000LF
ECAD Model:
3D Model

Description:

10137807-21000LF-4HP8S HPCE CT POWER EDGE CARD

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10137807-21000LF
Pitch:2.54 mm
Gender:Male
Series:HPCE® Series
Current Rating:9 A
Voltage Rating:213 VAC
Contact Plating:GXT
Contact Material:Copper Alloy
Housing Material:High Temperature Plastic
Number of Contacts:12 (12+4)
Termination Method:Solder
SKU:BRG10137807-21000LF