AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:10152265-1241HF
Color:Black
Housing Material:Polyester
Number of Contacts:24
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:1.27 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:125 VAC
Mating Length:3.05 mm
SKU:BRG10152265-1241HF

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: