| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10155243-10111LF |
| Color: | Natural |
| Pitch: | 1.25 mm |
| Mount Type: | Surface Mount |
| Mount Angle: | Right Angle |
| Current Rating: | 1 A |
| Voltage Rating: | 50 V |
| Contact Plating: | Tin |
| Contact Material: | Alloy |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 10 |
| Termination Method: | Crimp |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -45 °C |
| Series: | Minitek |
| SKU: | BRG10155243-10111LF |
10155243-10111LF
| Heilind Number: | BRG10155243-10111LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10155243-10111LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Minitek Natural Surface Mount Connector, SKU 10155243-10111LF. Crafted with high temperature plastic housing and featuring ten contacts for seamless connectivity. Designed for efficient crimp termination, the alloy contacts with tin plating ensure reliable performance. Operating between -45°C to 105°C, this connector is suitable for a wide range of environments. With a 1.25mm pitch and right-angle mount, it offers versatility in PCB applications. Certified with UL 94V-0 flammability rating and RoHS compliance, it guarantees safety and environmental responsibility. With a current rating of 1A and voltage rating of 50V, it's ideal for various electronic systems. Upgrade your connectivity with this high-quality PCB connector, a essential component in any electronics project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2025 | PCN24133 - Location Change. Change of factory location for the supplier. | Download | |||

