| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10155447-312LF |
| Series: | MicroSpaceXS™ |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 150 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 30 mΩ |
| Mating Cycles: | 100 cycle |
| Wire Size: | 28 - 26 AWG |
| Current Rating: | 4 A |
| SKU: | BRG10155447-312LF |
10155447-312LF
Specifications
Detailed Description
Introducing the MicroSpaceXS™ Female Crimp Wire Contact, SKU 10155447-312LF, engineered for reliable connectivity in demanding environments. Crafted with precision from high-quality alloy and plated with gold, these contacts ensure optimal performance even in extreme temperatures ranging from -40°C to 150°C. With a low contact resistance of 30 mΩ, they guarantee efficient power transmission, making them ideal for high-speed data and power applications. Designed for easy installation with wire sizes ranging from 28 to 26 AWG, they offer a secure crimp termination method. With a current rating of 4 A and a durability of 100 mating cycles, these contacts meet the rigorous demands of aerospace, defense, and industrial applications. Trust in the MicroSpaceXS™ series for unparalleled quality and reliability in connectivity solutions.

