10156614-1100LF

Heilind Number:BRG10156614-1100LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10156614-1100LF
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10156614-1100LF
Series:Minitek
Housing Material:Nylon
Number of Contacts:11
Termination Method:Crimp
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2 mm
Mount Angle:Straight
Contact Resistance:10 mΩ
Housing Color:Natural
Insulation Resistance:1000 mOhm
Wire Size:26 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:250 V
SKU:BRG10156614-1100LF

Detailed Description

Introducing the Minitek 10156614-1100LF, a high-performance connector designed for precision applications. With a durable nylon housing and 11 tin-plated contacts, this connector ensures reliable connectivity in diverse environments. Featuring a crimp termination method and a 2mm pitch, it offers easy installation and secure attachment to 26-22 AWG wires. Operating efficiently from -40°C to 105°C, it's ideal for both indoor and outdoor use. With a UL 94V-0 flammability rating and a 250V voltage rating, it guarantees safety and performance. Whether in industrial machinery or consumer electronics, this connector excels in delivering seamless power and signal transmission. Elevate your connectivity solutions with the 10156614-1100LF.