AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:10165160-V040010LF
Color:Black
Pitch:2.54 mm
Gender:Female
Mount Type:Through Hole
Mount Angle:Straight
Mating Cycles:10 cycle
Current Rating:2 A
Voltage Rating:48 V
Contact Plating:Tin
Housing Material:High Temperature Plastic
Number of Contacts:4
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:BRG10165160-V040010LF

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: