20021121-00004C4LF

Heilind Number:BRG20021121-00004C4LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021121-00004C4LF
ECAD Model:
3D Model

Description:

HD SMT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021121-00004C4LF
Color:Black
Housing Material:High Temperature Plastic
Number of Contacts:4
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Voltage Rating:125 VAC
Mating Length:3.05 mm
SKU:BRG20021121-00004C4LF

Detailed Description

Introducing the 20021121-00004C4LF, a high-density Surface Mount Technology (SMT) connector designed for maximum performance in demanding electronic applications. Featuring a sleek Black housing made of High Temperature Plastic, this connector ensures durability and reliability even in extreme operating conditions, with a wide temperature range from -55°C to 125°C. With 4 gold-plated contacts arranged in 2 rows on a 1.27mm pitch, it offers efficient signal transmission and connectivity. Meeting UL 94V-0 flammability standards and RoHS compliance, it guarantees safety and environmental responsibility. Ideal for PCB applications, this connector is the perfect choice for high-speed data transfer and power delivery.