| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 20021121-00006C4LF |
| Color: | Black |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.27 mm |
| Mount Angle: | Straight |
| Flammability Rating: | UL 94V-0 |
| Voltage Rating: | 125 VAC |
| Mating Length: | 3.05 mm |
| SKU: | BRG20021121-00006C4LF |
20021121-00006C4LF
| Heilind Number: | BRG20021121-00006C4LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 20021121-00006C4LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 20021121-00006C4LF, a high-density surface mount connector designed for reliable and efficient PCB connections. With six gold-plated copper alloy contacts in a straight, dual-row configuration, this connector ensures secure signal transmission in electronic devices. Constructed with high-temperature black plastic housing, it can withstand operating temperatures ranging from -55°C to 125°C, making it suitable for a wide range of applications. With a 1.27mm pitch and 125VAC voltage rating, it is ideal for high-speed data and power transmission. Its UL 94V-0 flammability rating and RoHS compliance guarantee safety and environmental responsibility. In stock and ready for immediate delivery, this connector is a must-have component for your next project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 10132798-011100LF | 10132798-011100LF-HEIGHT 0.5 MM BTB | ![]() |
| Amphenol FCI Berg 61082-102400LF | 0.8MM B TO B REC ASSY | ![]() |
| Amphenol FCI Berg 61082-123402LF | 0.8MM B TO B REC ASSY | ![]() |


