20021121-00008D1LF

Heilind Number:BRG20021121-00008D1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021121-00008D1LF
ECAD Model:
3D Model

Description:

20021121-00008D1LF-HD SMT 1.27 MM BTB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021121-00008D1LF
Color:Black
Housing Material:High Temperature Plastic
Number of Contacts:8
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Voltage Rating:125 VAC
Mating Length:3.05 mm
SKU:BRG20021121-00008D1LF

Detailed Description

Introducing the 20021121-00008D1LF, a high-performance PCB pin header connector designed for reliability in demanding environments. With a rugged housing made of high temperature plastic, this connector is built to withstand extreme conditions with a wide operating temperature range of -55°C to 125°C. Featuring 8 gold-plated copper alloy contacts in a dual row configuration with a 1.27mm pitch, it ensures secure and efficient connections on your PCB. The surface mount design and straight mount angle make installation easy and convenient. With a UL 94V-0 flammability rating and a voltage rating of 125 VAC, it meets stringent safety standards for peace of mind. Perfect for industrial, aerospace, and automotive applications, this connector is a dependable choice for your connectivity needs.