20021121-00014D1LF

Heilind Number:BRG20021121-00014D1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021121-00014D1LF
ECAD Model:
3D Model

Description:

20021121-00014D1LF-HD SMT 1.27 MM BTB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021121-00014D1LF
Color:Black
Housing Material:High Temperature Plastic
Number of Contacts:14
Number of Rows:2
Mount Type:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Voltage Rating:125 VAC
Mating Length:3.05 mm
SKU:BRG20021121-00014D1LF

Detailed Description

Introducing the 20021121-00014D1LF Surface Mount PCB Pin Header, a reliable and high-performance connector for your electronic assembly needs. With a sleek black housing made of high temperature plastic and 14 gold-plated copper alloy contacts, this connector ensures seamless signal transmission in even the most demanding environments. Featuring a pitch of 1.27mm and a straight mount angle, it is easy to integrate into your PCB layout. The UL 94V-0 flammability rating and wide operating temperature range of -55°C to 125°C guarantee safety and reliability. Ideal for applications requiring a voltage rating of 125 VAC, the 20021121-00014D1LF is a trusted solution for your connectivity requirements.