BRG20021311-00022T4LF

20021311-00022T4LF

20021311-00022T4LF-RCPT VT TH 1.27 MM BTB

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:20021311-00022T4LF
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:22
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Contact Resistance:30 mΩ, 50 mΩ
Housing Color:Black
Insulation Resistance:1000 mOhm
Mating Cycles:100 cycle
Voltage Rating:125 VAC
SKU:BRG20021311-00022T4LF

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/29/2013PCN12117 R.1 - Parts are going Obsolete, most with replacement parts Design Change
Download
03/18/2013part number change, drawing/design change, packaging changeDownload