Product Category: | |
Manufacturer: | Amphenol FCI Berg |
Manufacturer Part Number: | 20021321-00016D4LF |
Gender: | Female |
Housing Material: | High Temperature Plastic |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Mount Type: | PCB Mount, Surface Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Maximum Operating Temperature: | 125 °C |
Minimum Operating Temperature: | -55 °C |
Pitch: | 1.27 mm |
Mount Angle: | Straight |
Contact Resistance: | 30 mΩ, 50 mΩ |
Housing Color: | Black |
Insulation Resistance: | 1000 mOhm |
Mating Cycles: | 100 cycle |
Voltage Rating: | 125 VAC |
SKU: | BRG20021321-00016D4LF |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |