20021321-00026T1LF

Heilind Number:BRG20021321-00026T1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021321-00026T1LF
ECAD Model:
3D Model

Description:

20021321-00026T1LF-RCPT SMT 1.27 MM BTB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021321-00026T1LF
Gender:Female
Housing Material:High Temperature Plastic
Number of Contacts:26
Number of Rows:2
Mount Type:PCB Mount, Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Contact Resistance:30 mΩ, 50 mΩ
Housing Color:Black
Insulation Resistance:1000 mOhm
Mating Cycles:100 cycle
Voltage Rating:125 VAC
SKU:BRG20021321-00026T1LF

Detailed Description

Introducing the 20021321-00026T1LF, a high-performance connector designed for female applications. With a durable housing made of high temperature plastic, this connector boasts 26 gold-plated contacts on two rows for reliable connectivity. Featuring a surface mount or PCB mount option, it is versatile for various electronic assemblies. The phosphor bronze contact material ensures excellent conductivity, with a low contact resistance of 30mΩ or 50mΩ. Operating efficiently in temperatures ranging from -55°C to 125°C, it is suitable for diverse environments. The black housing color adds a sleek touch, while the 1.27mm pitch and straight mount angle facilitate easy installation. With a voltage rating of 125VAC and insulation resistance of 1000mOhm, this connector guarantees safe and efficient performance. Ideal for hi-rel applications, it offers 100 mating cycles for long-lasting use. Upgrade your connectivity solutions with the 20021321-00026T1LF.