20021611-00040T1LF

Heilind Number:BRG20021611-00040T1LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021611-00040T1LF
ECAD Model:
3D Model

Description:

20021611-00040T1LF-HD EJECT VT 1.27 MM BTB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021611-00040T1LF
Color:Black
Housing Material:High Temperature Plastic
Number of Contacts:40
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Pitch:1.27 mm
Mount Angle:Straight
Tail Length:2.3 mm
Flammability Rating:UL 94V-0
Voltage Rating:125 VAC
Mating Length:2.8 mm
SKU:BRG20021611-00040T1LF

Detailed Description

Introducing the 20021611-00040T1LF, a high-quality black PCB pin header connector designed for reliable through-hole mounting. Constructed with durable high temperature plastic housing, this connector features 40 gold-plated copper alloy contacts, ensuring excellent conductivity and longevity. With a wide operating temperature range of -40°C to 85°C, it is suitable for various environmental conditions. The 1.27mm pitch and straight mount angle offer easy installation on PCBs. UL 94V-0 rated for flammability, it guarantees safety in use. With a voltage rating of 125 VAC, it is ideal for power and signal transmission. The 2.3mm tail length and 2.8mm mating length provide secure connections. Perfect for high-reliability applications, the 20021611-00040T1LF is a top choice for demanding projects.