20021621-00020C4LF

Heilind Number:BRG20021621-00020C4LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:20021621-00020C4LF
ECAD Model:
3D Model

Description:

OEM ITEM 20021621-00020C4LF-HD EJECT SM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 20021621-00020C4LF
Color:Black
Series:Minitek
Housing Material:High Temperature Plastic
Number of Contacts:20
Mount Type:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm
Mount Angle:Straight
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:125 VAC
SKU:BRG20021621-00020C4LF

Detailed Description

Introducing the OEM ITEM 20021621-00020C4LF-HD EJECT SM, a high-performance connector designed for seamless surface mount installation. Part of the Minitek series, this connector boasts a sleek black housing made of high temperature plastic, ensuring durability in even the most demanding environments. Featuring 20 contacts with copper alloy construction and gold plating, it guarantees reliable connectivity with a maximum operating temperature of 125 °C and a wide range of -55 °C. With a pitch of 1.27 mm and straight mount angle, it offers easy integration onto PCBs. UL 94V-0 rated for flame retardancy, and with a current rating of 1A and voltage rating of 125VAC, this connector is ideal for various applications in the electronics industry. Trust in the 20021621-00020C4LF-HD EJECT SM for top-notch performance and longevity.