47564-001LF

Heilind Number:BRG47564-001LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:47564-001LF
ECAD Model:
3D Model

Description:

PV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 47564-001LF
Series:Basics+ Mini-PV™
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Contact Resistance:2 mΩ
Mating Cycles:1000 cycle
Wire Size:32 - 28 AWG
Current Rating:3 A
SKU:BRG47564-001LF

Detailed Description

Introducing the Basics+ Mini-PV™ Female Crimp Contact, SKU 47564-001LF, designed for reliable and efficient wire termination in electronic applications. Crafted with precision, this contact features a contact material of Copper Alloy with a Gold plating, ensuring optimal conductivity and durability. With a wide operating temperature range from -40 °C to 105 °C, it guarantees performance in diverse environments. Boasting a low contact resistance of 2 mΩ and a current rating of 3 A, it facilitates seamless power transmission. ROHS compliant and rated for 1000 mating cycles, it meets stringent quality standards. Suitable for wire sizes 32-28 AWG, it offers versatility in connectivity solutions. A vital component in the Connectors, Crimp Wire Contacts, and Crimp Wire Housings & Contacts categories, it is the perfect choice for your application requirements. Upgrade to the 47564001LF for superior performance and longevity.