47711-001LF

Heilind Number:BRG47711-001LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:47711-001LF
ECAD Model:
3D Model

Description:

PV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 47711-001LF
Gender:Female
Wire Size:32 - 28 AWG
Mating Cycles:1000 cycle
Current Rating:3 A
Contact Plating:Gold
Contact Material:Copper Alloy
Contact Resistance:2 mΩ
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:Basics+ Mini-PV™
SKU:BRG47711-001LF

Detailed Description

Introducing the 47711-001LF, a female PV connector from our Basics+ Mini-PV™ series. Designed for reliable crimp termination, this connector features copper alloy contacts with gold plating, ensuring excellent conductivity. With a wide operating temperature range of -40°C to 105°C, it is suitable for use in various environments. Boasting a low contact resistance of 2 mΩ, it guarantees efficient power transmission. Rated for 1000 mating cycles and compatible with 32-28 AWG wire sizes, it offers durability and versatility. With a current rating of 3A and RoHS compliance, it meets industry standards for quality and environmental responsibility. Perfect for applications in connectors, crimp wire contacts, and wire housings, the 47711-001LF is a dependable choice for your connectivity needs. (Character count: 147)