47712-002LF

Heilind Number:BRG47712-002LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:47712-002LF
ECAD Model:
3D Model

Description:

CONT RCP 1-POS CRIMP ST CBL MNT 22-26AWG 40AU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 47712-002LF
Gender:Female
Wire Size:26 - 22 AWG
Mating Cycles:1000 cycle
Current Rating:3 A
Contact Plating:Gold
Contact Material:Copper Alloy
Contact Resistance:2 mΩ
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:Basics+ Mini-PV™
SKU:BRG47712-002LF

Detailed Description

The Basics+ Mini-PV™ CRIMP SOCKET 1-POS ST CBL MNT 22-26AWG 40AU ( 47712-002LF) offers reliable connectivity for your projects. Designed for female gender connections, this crimp socket ensures secure termination with its copper alloy contact material and gold plating, guaranteeing low contact resistance of 2 mΩ. Operating efficiently in temperatures ranging from -40 °C to 105 °C, it's suitable for a variety of environments. With a current rating of 3 A and compatibility with 26-22 AWG wires, this connector is perfect for high-performance applications. RoHS compliant and rated for 1000 mating cycles, you can trust in its durability and quality. Ideal for use in industries requiring dependable electronic connections, the 47712-002LF is an essential component for your connectivity needs.