47743-000LF

Heilind Number:BRG47743-000LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:47743-000LF
ECAD Model:
3D Model

Description:

MINI PV CTW 40 AU L/P-22-26 AWG .0035 SPG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 47743-000LF
Gender:Female
Wire Size:26 - 22 AWG
Mating Cycles:1000 cycle
Current Rating:3 A
Contact Plating:Gold
Contact Material:Copper Alloy
Contact Resistance:2 mΩ
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:Basics+ Mini-PV™
SKU:BRG47743-000LF

Detailed Description

The Basics+ Mini-PV™ 47743-000LF is a high-performance female Crimp Wire Contact designed for efficient and reliable wire termination in electronic connectors. Featuring a convenient MINI PV CTW 40 AU L/P-22-26 AWG .0035 SPG short_description, this contact ensures a secure connection with wire sizes ranging from 26 to 22 AWG. With its durable construction and Gold contact plating, it offers excellent conductivity and corrosion resistance, making it suitable for a wide range of applications. Operating smoothly in temperatures from -40°C to 105°C, it guarantees consistent performance even in demanding environments. With a low contact resistance of 2 mΩ and a current rating of 3A, it meets the highest standards of quality and reliability. RoHS compliant and with 1000 mating cycles, the 47743-000LF ensures long-term durability and environmental responsibility. Upgrade your connectivity solutions with this essential component, now in stock.