47744-001LF

Heilind Number:BRG47744-001LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:47744-001LF
ECAD Model:
3D Model

Description:

PV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 47744-001LF
Gender:Female
Wire Size:32 - 28 AWG
Mating Cycles:1000 cycle
Current Rating:3 A
Contact Plating:Gold
Contact Material:Copper Alloy
Contact Resistance:2 mΩ
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:Basics+ Mini-PV™
SKU:BRG47744-001LF

Detailed Description

Introducing the 47744-001LF, a female PV connector from the Basics+ Mini-PV™ series designed for reliable and efficient crimp termination. Crafted with high-quality copper alloy contacts plated with gold, this connector ensures excellent conductivity and durability. With a wide operating temperature range from -40°C to 105°C, it is suitable for various environments. Boasting a low contact resistance of 2 mΩ, it guarantees optimal performance. Rated for 1000 mating cycles, it offers long-lasting use. Accommodating wire sizes from 32 to 28 AWG and with a current rating of 3 A, it is perfect for a range of applications. RoHS compliant and meticulously tested, it meets stringent quality standards. Ideal for use in connectors, crimp wire contacts, and housings, the 47744-001LF is a dependable choice for your connectivity needs.