48243-000LF

Heilind Number:BRG48243-000LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:48243-000LF
ECAD Model:
3D Model

Description:

MINI PV CTW 15 AU-28-32 AWG .0035 SPG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 48243-000LF
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Contact Resistance:15 mΩ
Mating Cycles:1000 cycle
Wire Size:32 - 28 AWG
Current Rating:3 A
SKU:BRG48243-000LF

Detailed Description

Introducing the 48243-000LF, a high-performance Mini PV CTW 15 AU-28-32 AWG .0035 SPG female connector designed for precise and reliable wire terminations. Featuring a durable copper alloy contact material with gold plating, this connector ensures optimal conductivity in a wide operating temperature range from -65°C to 125°C. With a low contact resistance of 15 mΩ and a current rating of 3 A, it guarantees efficient power transmission. RoHS compliant for environmental responsibility, this connector is ideal for a variety of applications in the aerospace, defense, and industrial sectors. Trust in the 48243000LF for high-quality crimp wire contacts that deliver exceptional performance and longevity.