51413-XX001LF
51413-XX001LF-PWRBLADE VERT LF PWRBLADE
The PwrBlade® 51413-XX001LF, a high-performance power connector designed for demanding applications. With a sleek black housing made of durable glass-filled plastic, this connector is built to last. Featuring 11 gold-plated contacts in a single row, it ensures reliable power transmission. The straight mount angle and solder termination method make installation a breeze. Operating efficiently in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of environments. With a current rating of up to 48A, it can handle heavy power loads with ease. UL 94V-0 rated for safety, this connector is ideal for use in power-critical systems. Upgrade your power connections with the PwrBlade® 51413-XX001LF.
Product Category: | |
Manufacturer: | Amphenol FCI Berg |
Manufacturer Part Number: | 51413-XX001LF |
Color: | Black |
Series: | PwrBlade® |
Gender: | Female |
Housing Material: | Glass-Filled Plastic |
Number of Contacts: | 11, 24 |
Number of Rows: | 1, 4 |
Termination Method: | Solder |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Maximum Operating Temperature: | 125 °C |
Minimum Operating Temperature: | -55 °C |
Pitch: | 2.54 mm, 6.35 mm |
Mount Angle: | Straight |
Flammability Rating: | UL 94V-0 |
Current Rating: | 30 A, 48 A |
SKU: | BRG51413-XX001LF |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/15/2021 | PCN21028 - Material Change. Adding an alternative Resin. A recent disruption to the supply of resin has resulted in materials shortages. An alternative resin is being added to improve security of supply. | Download |
10/05/2015 | PCN15057 - Packaging Change. Redesign the packaging tray for listed part numbers and change the connector orientation in tray from "tails toward up" to "tails toward side". No change of SPQ and MOQ. | Download |
07/26/2013 | PCN13021 - Design change. | Download |