51534-XX001LF

51534-XX001LF-R/A HDR PWRBLAD PWRBLADE

The PwrBlade® 51534-XX001LF, a high-performance PCB Pin Header Connector designed for reliable power transmission in demanding electronic applications. Featuring a robust Glass-Filled Plastic housing, this connector ensures durability and longevity in even the harshest environments. With 4 gold-plated Copper Alloy contacts, it offers excellent conductivity and corrosion resistance. The right-angle mount angle and solder termination method make for easy installation on PCBs. Rated for a maximum operating temperature of 125°C and a minimum of -55°C, this connector is suitable for a wide range of industrial settings. With a pitch of 2.54mm and a current rating of 30A per contact or 48A per row, it provides ample power throughput. UL 94V-0 rated for flammability, it meets strict safety standards. Whether for consumer electronics, automotive, or aerospace applications, the 51534-XX001LF is the ideal choice for high-reliability power connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:51534-XX001LF
Color:Black
Series:PwrBlade®
Housing Material:Glass-Filled Plastic
Number of Contacts:24, 4
Number of Rows:1, 4
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm, 6.35 mm
Mount Angle:Right Angle
Tail Length:3.43 mm
Flammability Rating:UL 94V-0
Current Rating:30 A, 48 A
SKU:BRG51534-XX001LF

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/26/2013PCN13021 - Design change.Download