51535-XX001LF

51535-XX001LF-R/A LF RECEPT P PWRBLADE

The PwrBlade® 51535-XX001LF connector in black is a high-performance power connector designed for female gender applications. With a housing material of glass-filled plastic, it features 4 contacts in a single row for efficient power transmission. The solder termination method ensures secure connections, while the copper alloy contacts with gold plating guarantee optimal conductivity. Operating in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of environments. With a pitch of 2.54mm and 6.35mm, and a right-angle mount angle, it offers flexibility in installation. This UL 94V-0 rated connector has a current rating of 30A and 48A, making it ideal for power-intensive applications in various industries.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:51535-XX001LF
Color:Black
Series:PwrBlade®
Gender:Female
Housing Material:Glass-Filled Plastic
Number of Contacts:24, 4
Number of Rows:1, 4
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm, 6.35 mm
Mount Angle:Right Angle
Flammability Rating:UL 94V-0
Current Rating:30 A, 48 A
SKU:BRG51535-XX001LF

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/26/2013PCN13021 - Design change.Download