BRG5159002312354111LF

5159002312354111LF

DIN PWR MALE DIN (PCB IDC POWER)

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:5159002312354111LF
Gender:Male
Mount Angle:Right Angle
Tail Length:3 mm
Mating Cycles:400 cycle
Current Rating:15 A, 5.5 A
Voltage Rating:1550/3100 V
Contact Plating:Gold Over Nickel, Silver Over Nickel
Housing Material:Glass-Filled Plastic
Performance Level:Class II
Number of Contacts:31
Termination Method:Solder
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:BRG5159002312354111LF

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/17/2018PCN18071 - Location Change. Transfer of manufacturing location from Besancon, France to Cochin, India.Download