Product Category: | |
Manufacturer: | Amphenol FCI Berg |
Manufacturer Part Number: | 51590291523660LF |
Series: | DIN 41612 |
Gender: | Male |
Housing Material: | Glass-Filled Plastic |
Number of Contacts: | 15 |
Number of Rows: | 2 |
Termination Method: | Solder |
Contact Plating: | Silver Over Nickel |
Maximum Operating Temperature: | 125 °C |
Minimum Operating Temperature: | -55 °C |
Mount Angle: | Right Angle |
Tail Length: | 3 mm |
Mating Cycles: | 500 cycle |
Performance Level: | Class I |
Current Rating: | 15 A |
Voltage Rating: | 3100 V |
SKU: | BRG51590291523660LF |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/30/2025 | PCN25023 - Documentation Change. In certain 5159 STYLE F & H Header connectors, the mounting hole diameter is currently specified as Ø2.5mm +0.1mm (2.5mm to 2.6mm). To ensure compliance with IEC 603-2 (DIN 41612 Standard) and maintain consistency, we are updating the drawings of the affected 5159 STYLE F & H Header part numbers to specify the mounting hole as 2.5mm min. | Download |
04/15/2024 | PCN24022 - Material Change. Minor change in the colour of the housing resulting from the material change. | Download |
08/02/2022 | PCN22089 - Packaging Change. Packaging redefined from 'Bulk' to 'Tray'. | Download |
12/17/2018 | PCN18071 - Location Change. Transfer of manufacturing location from Besancon, France to Cochin, India. | Download |
06/30/2014 | PCN13062 R.1 - End-Of-Life. | Download |