| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 51760-10406004ABLF |
| Series: | PwrBlade+® Series |
| Gender: | Female |
| Housing Material: | Glass-Filled High Temperature Plastic |
| Number of Contacts: | 68 (60+8) |
| Termination Method: | Solder |
| Pitch: | 2.54 mm |
| Tail Length: | 0.135 in |
| Current Rating: | 30 A |
| Voltage Rating: | 300 VAC |
| SKU: | BRG51760-10406004ABLF |
51760-10406004ABLF
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2021 | PCN21028 - Material Change. Adding an alternative Resin. A recent disruption to the supply of resin has resulted in materials shortages. An alternative resin is being added to improve security of supply. | Download | |||

