51866-025LF

Heilind Number:BRG51866-025LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:51866-025LF
ECAD Model:
3D Model

Description:

PWRBLADE R/A LF REC

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 51866-025LF
Pitch:2.54 mm
Gender:Female
Series:PwrBlade+® Series
Tail Length:0.135 in
Current Rating:30 A
Number of Rows:5 (4+1)
Voltage Rating:300 VAC
Contact Plating:Gold
Housing Material:Glass-Filled High Temperature Plastic
Number of Contacts:33 (24+9)
Termination Method:Solder
SKU:BRG51866-025LF