| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 61083-102409LF |
| Color: | Natural |
| Pitch: | 0.8 mm |
| Gender: | Male |
| Mount Angle: | Straight |
| Mating Cycles: | 100 cycle |
| Current Rating: | 0.8 A |
| Number of Rows: | 2 |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Glass-Filled Liquid Crystal Polymer |
| Number of Contacts: | 100 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | BergStak® |
| SKU: | BRG61083-102409LF |
61083-102409LF
| Heilind Number: | BRG61083-102409LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 61083-102409LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStak® Board To Board PCB Connector, SKU 61083-102409LF. Designed for high performance in male gender applications, this connector boasts a durable housing made of Glass-Filled Liquid Crystal Polymer, ensuring reliable operation in a wide temperature range from -40°C to 125°C. With 100 gold-plated contacts in a 0.8mm pitch, it facilitates seamless data transmission with a current rating of 0.8A and voltage rating of 100VAC. Meeting UL 94V-0 flammability standards and RoHS compliance, it guarantees safety and environmental responsibility. Perfect for mezzanine and board stacking connections, this connector is built to last with a mating cycle of 100. Trust in the acronym 61083102409LF for all your PCB connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2016 | PCN16002 - Packaging Change. 1. Change the existing material of carrier tape from Polystyrene clear (PS) to Polythylene terephthalate clear (PET). 2. Change existing carrier tape design to prevent deformation of solder tail of terminals. | Download | |||

