BRG61729-0020RLF

61729-0020RLF

OEM ITEM 61729-0020RLF

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:61729-0020RLF
Color:White
Gender:Female
Housing Material:High Temperature Plastic
Mount Type:Through Hole
Contact Material:Copper Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Right Angle
Number of Ports:1
Mating Cycles:1500 cycle
Flammability Rating:UL 94V-0
Number of Decks:Single Deck
USB Standard:USB 2.0
SKU:BRG61729-0020RLF

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/15/2016PCN16063 - Materials Change. Change of resin material from PA46 material to LCP/PA9T for USB 2.0 series connectors.Download