61835-0441LF

Heilind Number:BRG61835-0441LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:61835-0441LF
ECAD Model:
3D Model

Description:

PCB MODJACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 61835-0441LF
Gender:Female
Mount Type:Through Hole
Mount Angle:Straight
Housing Color:Black
Mating Cycles:250 cycle
Cable Category:Cat 3
Current Rating:3 A
Contact Plating:Gold
Number of Ports:1
Housing Material:Nylon
Number of Contacts:4
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:Modular Jack
SKU:BRG61835-0441LF

Detailed Description

Introducing the 61835-0441LF, a high-performance PCB MODJACK designed for seamless connectivity in electronic applications. This female Modular Jack, with its durable Nylon housing and Gold contact plating, ensures reliable performance even in harsh environments. Featuring 4 contacts and a straight mount type, it offers easy installation on PCBs. With a wide operating temperature range from -65°C to 125°C and a UL 94V-0 flammability rating, it guarantees safety and durability. Certified RoHS compliant, it meets stringent environmental standards. Suitable for Cat 3 cable category and with a current rating of 3A, it is perfect for Ethernet and other data transmission applications. With 250 mating cycles and a black housing color, it combines longevity and aesthetics. Upgrade your connectivity solutions with the 61835-0441LF.