61835-5441LF

Heilind Number:BRG61835-5441LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:61835-5441LF
ECAD Model:
3D Model

Description:

61835-5441LF-PCB MODJACK MODULAR JACKS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 61835-5441LF
Gender:Female
Mount Type:Through Hole
Mount Angle:Straight
Housing Color:Black
Mating Cycles:250 cycle
Cable Category:Cat 3
Current Rating:3 A
Contact Plating:Gold
Number of Ports:1
Housing Material:Nylon
Number of Contacts:4
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:Modular Jack
SKU:BRG61835-5441LF

Detailed Description

Introducing the 61835-5441LF Modular Jack, a high-performance connectivity solution designed for demanding applications. This female jack features a durable nylon housing, ensuring reliability in even the harshest environments. With 4 gold-plated contacts, it guarantees optimal signal transmission. Operating efficiently between -65°C and 125°C, it's suitable for a wide range of settings. The straight mount type and black housing color make installation easy and discreet. Boasting a UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety and environmental standards. With a 250-cycle mating lifespan and a current rating of 3A, this jack is built to last. Ideal for Cat 3 cable connections, it's part of our extensive range of RJ Connectors & Components. Trust the 61835-5441LF for seamless Ethernet and fiber optic connectivity in any application.