| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 63440-106TRNLF |
| Series: | Minitek |
| Gender: | Female |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Mount Type: | PCB Mount, Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Straight |
| Contact Resistance: | 20 mΩ |
| Housing Color: | Black |
| Insulation Resistance: | 1000 mOhm |
| Mating Cycles: | 100 cycle |
| Voltage Rating: | 200 V |
| SKU: | BRG63440-106TRNLF |
63440-106TRNLF
| Heilind Number: | BRG63440-106TRNLF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 63440-106TRNLF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 63440-106TRNLF, an OEM ITEM designed for high-performance connectivity in your electronic applications. This Minitek series connector features a female gender with 22 gold-plated contacts, ensuring reliable signal transmission. Its high-temperature plastic housing and through-hole PCB mount type make it durable and easy to install. With a wide operating temperature range from -55°C to 125°C, it is suitable for various environments. The 2mm pitch and straight mount angle provide efficient PCB layout. RoHS compliant and rated for 200V, this connector guarantees both performance and safety. Perfect for use in hi-rel applications, the 63440-106TRNLF is the ideal choice for your PCB connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/15/2020 | PCN20001 - Material Change. Change the material of housing from PCT to PA9T, change the material of cap from PCT to HTN or PA9 | Download | |||

