63453-030LF

Heilind Number:BRG63453-030LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:63453-030LF
ECAD Model:
3D Model

Description:

63453-030LF-MTK VCC MINITEK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 63453-030LF
Pitch:2 mm
Gender:Female
Mount Type:Through Hole
Mount Angle:Straight
Housing Color:Black
Mating Cycles:100 cycle
Number of Rows:2
Voltage Rating:200 V
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Glass-Filled PCT
Contact Resistance:25 mΩ
Number of Contacts:30
Insulation Resistance:1000 mOhm
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:BRG63453-030LF

Detailed Description

This high-quality PCB socket receptacle, SKU 63453-030LF, is designed for reliable and durable performance in electronic applications. With a housing made of glass-filled PCT and gold-plated phosphor bronze contacts, it ensures excellent conductivity and signal transmission. Featuring 30 contacts in a 2-row configuration with a 2mm pitch, it offers versatile connectivity options. The straight-through hole mount type makes installation easy, while its black housing color adds a sleek touch to any design. With a wide operating temperature range of -55°C to 125°C and a voltage rating of 200V, this connector is suitable for use in various environments. Tested for 100 mating cycles and boasting low contact resistance of 25mΩ, it guarantees long-lasting performance. Perfect for high-reliability applications, this connector is a must-have for any electronic project.